EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | MMIC Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 10000 |
Typical Power Gain (dB) | 12@10000MHz |
Typical Output Power (dBm) | 18@10000MHz |
Typical Output Intercept Point (dBm) | 30@10000MHz |
Maximum Reverse Isolation (dB) | 20(Typ)@10000MHz |
Maximum Input Return Loss (dB) | 9(Typ)@10000MHz |
Maximum Output Return Loss (dB) | 12(Typ)@10000MHz |
Typical Noise Figure (dB) | 7@10000MHz |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 90@5.5V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 550 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 6 |
Lead Shape | No Lead |