Top Searched
Analog DevicesHMC788LP2ETRRF Amplifiers
RF Amp Single MMIC Amp 10GHz 7V 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.05(Max) |
Package Length | 2.05(Max) |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |
EDA / CAD Models |