Top Purchased
Analog DevicesHMC789ST89ETRRF Amplifiers
RF Amp Single MMIC Amp 2.8GHz 6V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
LTB | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.59(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |
Strengthen your RF signals by using this general purpose amplifier HMC789ST89ETR buffer amplifier from Analog Devices. Its maximum power dissipation is 850 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |