EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Power Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 22000 |
Typical Gain Flatness (dB) | ±0.4 |
Typical Power Gain (dB) | 16@22000MHz |
Typical Output Power (dBm) | 29@22000MHz |
Typical Output Intercept Point (dBm) | 40@22000MHz |
Maximum Input Return Loss (dB) | 17(Typ)@22000MHz |
Maximum Output Return Loss (dB) | 15(Typ)@22000MHz |
Typical Noise Figure (dB) | 3.5@22000MHz |
Maximum Operating Supply Voltage (V) | 11 |
Minimum Single Supply Voltage (V) | 8 |
Typical Single Supply Voltage (V) | 10 |
Maximum Single Supply Voltage (V) | 11 |
Maximum Supply Current (mA) | 400(Typ)@10V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 5730 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Package Height | 0.1 |
Package Width | 1.55 |
Package Length | 2.89 |
PCB changed | 8 |
Supplier Package | Die |
Pin Count | 8 |