Top Searched
Analog DevicesHMC8038LP4CERF Switches
RF Switch SPDT 100MHz to 6GHz 40dB 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
60(Typ) | |
100 to 6000 | |
6000 | |
40 | |
1.6 | |
3 | |
3.3|5 | |
5.4 | |
0.16 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |