Analog Devices HMC8100LP6JETR Transceivers Misc
Receiver 1RX 40-Pin LFCSP EP T/R
Product Technical Specifications
Compliant | |
5A991b.7. | |
Active | |
Automotive | No |
PPAP | No |
Receiver | |
1 | |
3.3 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |