EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Minimum Input Frequency (MHz) | 6000 |
Maximum Input Frequency (MHz) | 26500 |
Minimum Output Frequency (MHz) | 0 |
Maximum Output Frequency (MHz) | 5000 |
Maximum Conversion Loss (dB) | 11.5 |
Typical Noise Figure (dB) | 9 |
Typical LO/RF Isolation (dB) | 40 |
Typical Third Order Input Intercept Point (dBm) | 24 |
Maximum Power Dissipation (mW) | 657 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.02(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
Pin Count | 24 |
Lead Shape | No Lead |