Analog DevicesHMC832ALP6GEClock Generators and Synthesizers
Clock Generator MHz to 350MHz-IN 3000MHz-OUT 40-Pin LFCSP EP Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |