Analog DevicesHMC8364LP6GETRControlled Oscillators
Oscillator VCO 18100MHz to 26600MHz 5V 40-Pin LFCSP EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
VCO | |
18100 | |
26600 | |
18100 to 26600 | |
18100 to 26600 | |
-122@1MHz | |
4.75 | |
5.25 | |
5 | |
1 to 13.5 | |
130 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |