Reduced Price
Analog DevicesHMC840LP6CETRClock Generators and Synthesizers
Clock Generator MHz to 200MHz-IN 5660MHz-OUT 40-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Up to 200 | |
5660 | |
3 | |
3.3|5 | |
5.2 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |