Analog DevicesHMC842LC4BClock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 24-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:2 | |
2 | |
0.01(Typ)@-3.13V to -3.47V | |
0.01(Typ) | |
-3.47 | |
-3.3 | |
-3.13 | |
740 | |
-40 | |
70 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |