EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | No |
Switch Type | SPDT |
Switch Configuration | Single SPDT |
Number of Switches | 1 |
Switching Speed (ns) | 0.0006 |
Frequency Band (MHz) | 0 to 6000 |
Maximum Frequency (MHz) | 6000 |
Minimum Isolation Voltage (dB) | 35 |
Maximum Insertion Loss (dB) | 2.5 |
Typical Input 1dB Compressed Power (dBm) | 33 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5 |
High Control Voltage (V) | 2 to 5 |
Typical Supply Current (mA) | 1.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |