EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Power Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 2800 |
Typical Gain Flatness (dB) | 3 |
Typical Power Gain (dB) | 15@2800MHz |
Typical Output Power (dBm) | 40@2800MHz |
Typical Power Added Efficiency (%) | 55 |
Typical Output Intercept Point (dBm) | 47@2800MHz |
Maximum Input Return Loss (dB) | 9(Typ)@2800MHz |
Maximum Output Return Loss (dB) | 9(Typ)@2800MHz |
Typical Noise Figure (dB) | 4.5@2800MHz |
Maximum Input VSWR | 6 |
Maximum Output VSWR | 6 |
Maximum Operating Supply Voltage (V) | 32 |
Minimum Single Supply Voltage (V) | 24 |
Typical Single Supply Voltage (V) | 28 |
Maximum Single Supply Voltage (V) | 32 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 20600 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Cut Tape |
Mounting | Surface Mount |
Package Height | 1.22 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |