Analog DevicesHMC850LC3Clock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin CQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.92(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | CQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |