EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Logic Function | Demultiplexer |
Number of Elements per Chip | 1 |
Number of Element Inputs | 1 |
Number of Input Enables per Element | 0 |
Number of Element Outputs | 4 |
Number of Output Enables per Element | 0 |
Minimum Operating Supply Voltage (V) | -3.6 |
Typical Operating Supply Voltage (V) | -3.3 |
Maximum Operating Supply Voltage (V) | -3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |