Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Delay Line | |
-3.7 | |
-2.9 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.12(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Supplier Package | CLLCC |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |