Analog DevicesHMC857LC5Analog Crosspoint Switches
Analog General Purpose 2 x 2 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
General Purpose | |
2x2 | |
1 | |
3.3 | |
Single | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |