Analog DevicesHMC874LC3CLinear Comparators
Comparator Single -2.85V/3.465V 16-Pin CQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.31(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | CQFN EP |
16 | |
Lead Shape | No Lead |
Increase and decrease the magnitude of your signal with this HMC874LC3C preamplifier from Analog Devices. It has never been easier to evaluate, characterize, test and qualify the amplifier in different conditions and configurations using the necessary set of hardware and software tools in this HMC874LC3C OP amp circuits from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |