Analog DevicesHMC896LP4ETR (CUT T&R)Active Filters
Active Filter Single SW-CAP Band Pass 18GHz 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Band Pass Filter | |
Switched Capacitor | |
1 | |
>=6MHz | |
18GHz(Max) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |