Analog DevicesHMC914LP4ERF Amplifiers
RF Amp Single General Purpose RF Amplifier 12.5GHz 3.6V 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
The hardware and software tools in this HMC914LP4E OP amp circuits from Analog Devices are at your disposal to perform tests on the amplifier in different conditions and configurations. Get the most out of your signals with this HMC914LP4E preamplifier from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |