Analog DevicesHMC915LP4ETRUp-Down Converters and Mixers
Up/Down Conv Mixer 5V 2.7GHz 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
2700 | |
1000 | |
13 | |
10.5 | |
4.5 | |
5 | |
5.5 | |
546 | |
-55 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |