Analog DevicesHMC917LP3ETR (CUT T&R)RF Multipliers
Active RF Multipliers x4 6GHz to 10GHz-OUT 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Active | |
x4 | |
1.5 to 2.5 | |
6 to 10 | |
7 | |
12 | |
-148 | |
10dBm | |
2 | |
5 | |
91(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |