Analog DevicesHMC928LP5EPhase Shifters
Phase Shifter Analog 2000MHz to 4000MHz 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IC | |
Analog | |
450°(Typ) | |
2000 to 4000 | |
3.5(Typ) | |
0 to 13 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |