Analog Devices HMC933LP4E Phase Shifters
Phase Shifter Analog 18000MHz to 24000MHz 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
IC | |
Analog | |
470°(Typ) | |
18000 to 24000 | |
4.5(Typ) | |
0 to 13 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
