Analog DevicesHMC940LC4BClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Supplier Package | CLLCC EP |
24 |
EDA / CAD Models |