Reduced Price
Analog DevicesHMC940LC4BTRClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:4 | |
4 | |
13000 | |
0.101(Typ)@-3.3V | |
0.101(Typ) | |
CML | |
CML | |
-3.6 | |
-3.3 | |
-3 | |
1220 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
24 |
EDA / CAD Models |