EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Multiplexer |
Configuration | 1 x 4:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Input Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Number of Outputs per Chip | 1 |
Number of Output Enables per Element | 0 |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.121(Typ)@3.3V |
Absolute Propagation Delay Time (ns) | 0.121(Typ) |
Input Signal Type | Differential |
Parity Invert Input | No |
Output Signal Type | Differential |
Minimum Operating Supply Voltage (V) | -3.6 |
Typical Operating Supply Voltage (V) | -3.3 |
Maximum Operating Supply Voltage (V) | -3 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 1330 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.2 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |