Analog DevicesHMC960LP4ESpecial Purpose Amplifiers
SP Amp Variable Gain Amp Dual 5.5V 24-Pin LFCSP EP T/R
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Variable Gain Amplifier | |
2 | |
2 | |
Differential | |
5.5 | |
<5 | |
4.5 | |
5 | |
5.5 | |
70(Typ)@5V | |
-40 | |
85 | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |