Top Purchased
Analog DevicesHMC980LP4ETRSpecialized Power ICs and Modules
Active Bias Controller 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |