Analog DevicesHMC983LP5ERF ICs Misc
Fractional-N Divider and Frequency sweeper 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
