Analog DevicesHMC988LP3EClock Generators and Synthesizers
Clock Generator 4000MHz-OUT 16-Pin LFCSP EP Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
1 | |
4000 | |
CML|CMOS|LVDS|LVPECL | |
LVPECL | |
3.1 | |
3.3|5 | |
5.5 | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |