Supplier Unconfirmed | |
3A001.a.2.c | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 8:1 | |
8:1 | |
1 | |
8 | |
1 | |
Yes | |
120@5V@-55C to 125C | |
120@5V@-55C to 125C | |
120@5V@-55C to 125C | |
Single | |
Single | |
4.75 | |
5 | |
5.25 | |
0.7@5V | |
50 | |
50 | |
60@5V | |
60 to 80 | |
Single | |
100 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 2.82 |
Package Width | 7.11 |
Package Length | 7.11 |
PCB changed | 16 |
Supplier Package | FPACK |
16 |