Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Bipolar Small Signal | |
Si | |
Dual | |
2 | |
50@PNP|60@NPN | |
50 | |
5 | |
0.25@10mA@100mA@NPN|0.3@10mA@100mA@PNP | |
0.15 | |
120@2mA@6V | |
300 | |
120(Typ)@PNP|150(Typ)@NPN | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SM |
6 | |
Lead Shape | Gull-wing |