EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Actuator Style | Flat Round Button |
Pole Throw Configuration | SPST |
Switch Function | Momentary |
Switch Configuration | OFF (ON) |
Maximum Current Rating (A) | 0.125@28VAC 28VDC |
Maximum Power Rating (VA) | 3@28VDC |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 500000 |
Mechanical Life (Cycles) | 500000 |
Operating Force (N) | 1.6 |
Actuator Length (mm) | 0.8 |
Number of Rows | 2 |
Row Spacing (mm) | 9 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 4 |
Terminal Length (mm) | 1.4 |
Terminal Pitch (mm) | 4.5 |
Base Material | Glass Fiber/Polyamide |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Body Length (mm) | 6.2 |
Body Depth (mm) | 6.2 |
Body Height (mm) | 3.6 |
Product Length (mm) | 6.2 |
Product Depth (mm) | 9 |
Product Height (mm) | 4.4 |
Base/Housing Material | (Glass Fiber/Polyamide)/N/A |
Contact Material | Stainless Steel |
Contact Plating | Silver |