ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 16.8 |
Typical Input Voltage (V) | 110 |
Maximum Input Voltage (V) | 137.5 |
Output Voltage (V) | 5.1 |
Output Current (A) | 24 |
Output Power (W) | 122 |
Minimum Isolation Voltage | 4200VDC |
Input/Output Type | DC/DC |
Switching Regulator | No |
Efficiency (%) | 90.5(Typ) |
On/Off Logic | Negative |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 71 |
Output Type | Fixed |
Mounting | Chassis |
Package Height | 20.32 |
Package Width | 111 |
PCB changed | 15 |
Pin Count | 15 |