Compliant | |
5A992.c | |
Active | |
Automotive | No |
PPAP | No |
Chip | |
Bluetooth v4.0 (BLE) | |
Microcontroller | |
Class II | |
2 | |
2379 | |
2496 | |
-94 | |
I2C/USB | |
2 | |
3.6 | |
External | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
40 | |
Lead Shape | No Lead |