SwitchcraftHPCP42FConnector Power

Conn Power F 4Power POS Faston ST Panel Mount 4 Terminal 1 Port

This specially engineered HPCP42F power connector from Switchcraft is designed for various high voltage and current supplies. This F connector's 4power contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This connector has a single port. It has a female type gender. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 50 A. HPCP42F is housed in thermoplastic. This product is 26.7 mm tall. This power connector has an operating temperature range of -55 °C to 85 °C. Its 4 terminals use the faston termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: