Murata Power SolutionsHPH-5/40-D48N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 40A 200W 9-Pin Half-Brick
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.60.07 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
5 | |
40 | |
200 | |
2250V | |
DC/DC | |
4 | |
440 | |
Yes | |
0.25% | |
0.25% | |
91(Typ) | |
Negative | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Width | 58.4 |
Package Length | 60.96 |
PCB changed | 9 |
Supplier Package | Half-Brick |
9 |
Provide the ability to switch between voltages by using this step down HPH-5/40-D48N-C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.