TE ConnectivityHPP809A031Temperature and Humidity Sensors
Humidity/Temperature Sensor Analog 5-Pin
Compliant | |
EAR99 | |
Obsolete | |
9026.80.20.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Module | |
±3%RH | |
Analog | |
4.75 | |
5 | |
5.25 | |
85 | |
-40 | |
Diameter | 11.6(Max) |
Package Length | 76.3(Max) |
PCB changed | 5 |
5 |
Double up your sensor needs by using this HPP809A031 temperature and humidity sensor from TE Connectivity. It has an analog output. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a temperature range of -40 °C to 85 °C.