TE ConnectivityHPP809A033Temperature and Humidity Sensors
Humidity/Temperature Sensor Analog 5-Pin
Compliant | |
EAR99 | |
Obsolete | |
9026.80.60.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Module | |
±3%RH | |
Analog | |
4.75 | |
5 | |
5.25 | |
85 | |
-40 | |
Diameter | 11.6(Max) |
Package Length | 76.3(Max) |
PCB changed | 5 |
5 |
EDA / CAD Models |