TE ConnectivityHPP816E056Specialized Sensors
Pressure,Temperature and Humidity Sensor Digital Output 24V 4-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
9026.20.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Mounting | Screw |
Package Height | 55.9 |
Package Width | 64.3 |
Package Length | 76.26 |
PCB changed | 4 |
4 |
EDA / CAD Models |