TE ConnectivityHPP845E131R1Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.13 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |
This HPP845E131R1 temperature and humidity sensor from TE Connectivity will sample ambient conditions. It has a digital output. This part has a resolution of 12 bit. This device has a minimum operating supply voltage of 1.5 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.