TE ConnectivityHPP845E131R4Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.13 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
Double up your sensor needs by using this HPP845E131R4 temperature and humidity sensor from TE Connectivity. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 1.5 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
