EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 48 |
Output Current (A) | 2.2 |
Output Power (W) | 105.6 |
Minimum AC Input Voltage (V) | 85 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.2% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 1.1(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1.5 |
Efficiency (%) | 90(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 240mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 560 |
Mounting | Chassis |
Package Height | 38 |
Package Width | 97 |
Package Length | 159 + 10(Max) |
PCB changed | 9 |
Pin Count | 9 |