ECCN (US) | EAR99 |
Part Status | Active |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 27 |
Output Power (W) | 324 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.3% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 3.5(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 88(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 120mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Package Height | 41 mm |
Package Width | 105 mm |
Package Length | 199 mm |
PCB changed | 15 |
Pin Count | 15 |