EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.40 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 80 |
Output Power (W) | 960 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 127 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5% |
Load Regulation | 2% |
Maximum Input Current (A) | 8.5(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±2 |
Efficiency (%) | 91.5(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 150mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 1530 |
Mounting | Chassis |
Package Height | 63.5 |
Package Width | 105 |
Package Length | 218 + 30(Max) |
PCB changed | 19 |
Pin Count | 19 |