NKK SwitchesHS13ZSwitch Rotary
Switch Rotary SP4T 4 Round Shaft Solder Lug 6A 250VAC 30VDC
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Shaft | |
SP4T | |
45 | |
4 | |
1 | |
1 | |
6@125VAC | |
1500VAC | |
200 | |
10 | |
7500 | |
15000 | |
0.24 | |
6 | |
10 | |
Non-Shorting | |
Fixed | |
Panel Mount | |
Solder Lug | |
5 | |
Straight | |
-10 | |
70 | |
10 | |
34 | |
34 | |
20 | |
40 |
An ideal solution for adding more than just two switch positions, this HS13Z rotary switch from NKK Switches is perfect for many applications. This device has a maximum current rating of 6 A @ 125VAC. It has a SP4T configuration. This rotary limit switch has an operating temperature range of -10 °C to 70 °C. The HS13Z rotary limit switch has a solder lug termination style. This product is 40 mm tall. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.