Microchip TechnologyHSA2-040SIA/A2S23TRTouch Screen Controllers
Resistive Touch Screen 28-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |