Top Searched

TE ConnectivityHSA501R2J

Res Wirewound 1.2Ohm 5% 20W/50W ±50ppm/°C Aluminum Housed Axial Loose|Tray

For all your nontraditional resistor mounting needs using this HSA501R2J fixed single-mount resistor from TE Connectivity will get you the proper resistance. This part has a power rating of 50 W. This product has a resistance value of 1.2 Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 5%. This device is made with wirewound technology. The HSA501R2J part has an axial termination style. This product is 72.5 mm long, 17 mm tall and 30 mm deep.

7 parts: Ships in 3 days

    Total$5.53Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 7 parts
      • Price: $5.53