EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | IP60 Tubing |
Body Material | Polyolefin |
Color | Black |
Shrink Wall Type | Thin |
Dielectric Strength (V/mm) | 20K |
Inside Diameter Before Shrinking (mm) | 6.4 |
Inside Diameter After Shrinking (mm) | 3.2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Box |
Product Thickness (mm) | 0.6 |
Factory Product Length (mm) | 7500 |
Shrink Ratio | 2:1 |